10-25% Off
TDKMLG0402Q2N5ST000Inductor Surface Mount
MLG0402Q2N5ST000 TDK Inductor Surface Mount Inductor High Frequency Chip 0.3nH 100MHz 2Q-Factor Ceramic 0.8Ohm - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0025u | |
| 0.3nH | |
| 100M | |
| 0.2 | |
| 0.2 | |
| 0.8 | |
| 2 | |
| 100M | |
| 7000M | |
| 2 | |
| 01005 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.42 | |
| Surface Mount | |
| 0.22 | |
| 0.22 |
An ideal space-saving electronic component is this high frequency chip MLG0402Q2N5ST000 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes multi-layer technology. This product is 0.42 mm long, 0.22 mm tall and 0.22 mm deep. It has an inductance of 2.5n H. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 800m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 7G Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

