TDKMLG0402Q1N2CT000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0012uH 0.2nH 100MHz 2Q-Factor Ceramic 0.25A 0.5Ohm DCR 01005 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0012u | |
| 0.2nH | |
| 100M | |
| 0.25 | |
| 0.25 | |
| 0.5 | |
| 2 | |
| 100M | |
| 10000M | |
| 2 | |
| 01005 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.42 | |
| Surface Mount | |
| 0.22 | |
| 0.22 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

