TDKMLG0402Q18NJT000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.018uH 5% 100MHz 3Q-Factor Ceramic 0.14A 2.8Ohm DCR 01005 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.018u | |
| 5% | |
| 100M | |
| 0.14 | |
| 0.14 | |
| 2.8 | |
| 3 | |
| 100M | |
| 2500M | |
| 2 | |
| 01005 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.42 | |
| Surface Mount | |
| 0.22 | |
| 0.22 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

