Stackpole Electronics, IncMLFM1JTD100RResistor Fixed Single-Surface Mount
Res Thin Film 0207(2309) 100 Ohm 5% 1W ±100ppm/°C Sulfur Resistant Melf Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.40 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 5% | |
| 350 | |
| No | |
| 1 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0207(2309) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0207(2309) | |
| 2.2 | |
| 5.9 | |
| 0.0809 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

