Stackpole Electronics, IncMLFA25FTC10R0Resistor Fixed Single-Surface Mount
Res Thin Film 0204(1406) 10 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10 | |
| 1% | |
| 200 | |
| No | |
| 0.4 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 0204(1406) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0204(1406) | |
| 1.4 | |
| 3.5 | |
| 0.0187 | |
| ±0.15 | |
| ±0.2 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

