TDKMLF2012K470KT000Inductor Surface Mount

Inductor General Purpose Shielded Multi-Layer 47uH 10% 2MHz 35Q-Factor Ferrite 0.004A 2.7Ohm DCR 0805 T/R

Make any circuit look clean and compact using this rf chip MLF2012K470KT000 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 11M Hz. This device utilizes multi-layer technology. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 4m A with a maximum resistance of 2.7 Ohm. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep.

Import TariffMay apply to this part

300 parts: Ships tomorrow

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      300
      Country Of origin:
      Japan
         
      • Price: $0.1129
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Japan
      • In Stock: 300 parts
      • Price: $0.1129

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.