TDKMLF2012E8R2JTD25Inductor Surface Mount
Inductor General Purpose Shielded Multi-Layer 8.2uH 5% 4MHz 50Q-Factor Ferrite 0.015A 0.7Ohm DCR 0805 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 8.2u | |
| 5% | |
| 4M | |
| 0.015 | |
| 0.015 | |
| 0.7 | |
| 50 | |
| 4M | |
| 35M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

