TDKMLF2012E5R6JInductor Surface Mount

Inductor General Purpose Shielded Multi-Layer 5.6uH 5% 4MHz 50Q-Factor Ferrite 0.015A 0.6Ohm DCR 0805 T/R

An ideal space-saving electronic component is this rf chip MLF2012E5R6J surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. Its test frequency is 4M Hz, while its minimum self-resonant frequency is 45M Hz. This SMD inductor has a maximum DC current of 15m A with a maximum resistance of 600m Ohm. It has an inductance of 5.6u H. This device is made with multi-layer technology. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.