TDKMLF2012DR33KInductor Surface Mount
Inductor General Purpose Shielded Multi-Layer 0.33uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.4Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.33u | |
| 10% | |
| 25M | |
| 0.25 | |
| 0.25 | |
| 0.4 | |
| 20 | |
| 25M | |
| 200M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
This rf chip MLF2012DR33K surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 400m Ohm. It has an inductance of 330n H. This device utilizes multi-layer technology. It has a tolerance of 10%. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 200M Hz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

