TDKMLF2012DR15KInductor Surface Mount

Inductor General Purpose Shielded Multi-Layer 0.15uH 10% 25MHz 20Q-Factor Ferrite 0.3A 0.2Ohm DCR 0805 T/R

Use this rf chip MLF2012DR15K surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 150n H. It has a tolerance of 10%. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 200m Ohm. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 320M Hz. This device is made with multi-layer technology.

1,870 parts: Ships in 6 days

    Total$0.51Price for 10

    • Ships in 6 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,870 parts
      • Price: $0.0510

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.