TDKMLF2012DR10KT000Inductor Surface Mount
Inductor General Purpose Shielded Multi-Layer 0.1uH 10% 25MHz 20Q-Factor Ferrite 0.3A 0.15Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.1u | |
| 10% | |
| 25M | |
| 0.3 | |
| 0.3 | |
| 0.15 | |
| 20 | |
| 25M | |
| 400M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
This rf chip MLF2012DR10KT000 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 100n H. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 150m Ohm. This device utilizes multi-layer technology. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 400M Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

