TDKMLF2012DR10JInductor Surface Mount

Inductor General Purpose Shielded Multi-Layer 0.1uH 5% 25MHz 20Q-Factor Ferrite 0.3A 0.15Ohm DCR 0805 T/R

This rf chip MLF2012DR10J surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 150m Ohm. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 400M Hz. It has an inductance of 100n H. This device is made with multi-layer technology.

1,517 parts: Ships in 8 days

    Total$0.78Price for 10

    • Ships in 8 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,517 parts
      • Price: $0.0779

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.