TDKMLF2012C270MTD25Inductor Surface Mount
Inductor General Purpose Shielded Multi-Layer 27uH 20% 1MHz 30Q-Factor Ferrite 0.005A 1Ohm DCR 0805 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 27u | |
| 20% | |
| 1M | |
| 0.005 | |
| 0.005 | |
| 1 | |
| 30 | |
| 1M | |
| 17M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

