50-75% Off
TDKMLF2012C180KT000Inductor Surface Mount
Inductor General Purpose Shielded Multi-Layer 18uH 10% 1MHz 30Q-Factor Ferrite 0.005A 0.8Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 18u | |
| 10% | |
| 1M | |
| 0.005 | |
| 0.005 | |
| 0.8 | |
| 30 | |
| 1M | |
| 20M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
This rf chip MLF2012C180KT000 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 20M Hz. It has a tolerance of 10%. This device utilizes multi-layer technology. It has an inductance of 18u H. This SMD inductor has a maximum DC current of 5m A with a maximum resistance of 800m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

