TDKMLF2012A3R9JT000Inductor Surface Mount
Inductor General Purpose Shielded Multi-Layer 3.9uH 5% 10MHz 45Q-Factor Ferrite 0.03A 0.65Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 3.9u | |
| 5% | |
| 10M | |
| 0.03 | |
| 0.03 | |
| 0.65 | |
| 45 | |
| 10M | |
| 55M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

