TDKMLF2012A1R0KInductor Surface Mount

Inductor General Purpose Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 0.08A 0.3Ohm DCR 0805 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip MLF2012A1R0K surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 120M Hz. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. This device is made with multi-layer technology. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 300m Ohm. It has a tolerance of 10%.

6,674 parts: Ships in 7 days

    Total$0.40Price for 10

    • Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 6,674 parts
      • Price: $0.0396

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.