| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.50.40.00 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance (H) | 6.8u |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 4M |
| Maximum DC Current (A) | 0.015 |
| Maximum Saturation Current (A) | 0.015 |
| Maximum DC Resistance (Ohm) | 1.3 |
| Minimum Quality Factor | 35 |
| Quality Test Frequency (Hz) | 4M |
| Minimum Self Resonant Frequency (Hz) | 40M |
| Number of Terminals | 2 |
| Case Size | 0603 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 1.75 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 0.95 |
| Maximum Product Height (mm) | 0.95 |