TDKMLF1608E120MTD25Inductor Surface Mount
Inductor General Purpose Shielded Multi-Layer 12uH 20% 2MHz 30Q-Factor Ferrite 0.01A 1.8Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 12u | |
| 20% | |
| 2M | |
| 0.01 | |
| 0.01 | |
| 1.8 | |
| 30 | |
| 2M | |
| 25M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

