TDKMLF1608E120KInductor Surface Mount
Inductor General Purpose Shielded Multi-Layer 12uH 10% 2MHz 30Q-Factor Ferrite 0.01A 1.8Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 12u | |
| 10% | |
| 2M | |
| 0.01 | |
| 0.01 | |
| 1.8 | |
| 30 | |
| 2M | |
| 25M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Use this rf chip MLF1608E120K surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 10m A with a maximum resistance of 1.8 Ohm. This device utilizes multi-layer technology. It has an inductance of 12u H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 25M Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

