TDKMLF1608E100JInductor Surface Mount
Inductor General Purpose Shielded Multi-Layer 10uH 5% 2MHz 30Q-Factor Ferrite 0.01A 1.7Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 10u | |
| 5% | |
| 2M | |
| 0.01 | |
| 0.01 | |
| 1.7 | |
| 30 | |
| 2M | |
| 30M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Save valuable space on a PCB with this rf chip MLF1608E100J surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 10m A with a maximum resistance of 1.7 Ohm. It has an inductance of 10u H. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 30M Hz. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

