TDKMLF1608DR56JInductor Surface Mount

Inductor General Purpose Shielded Multi-Layer 0.56uH 5% 25MHz 15Q-Factor Ferrite 0.1A 1.05Ohm DCR 0603 T/R

An ideal space-saving electronic component is this rf chip MLF1608DR56J surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 170M Hz. It has a tolerance of 5%. It has an inductance of 560n H. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 1.05 Ohm. This device utilizes multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.