10-25% Off
TDKMLF1608DR47KTA00Inductor Surface Mount
Inductor General Purpose Shielded Multi-Layer 0.47uH 10% 25MHz 15Q-Factor Ferrite 0.1A 0.95Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.47u | |
| 10% | |
| 25M | |
| 0.1 | |
| 0.1 | |
| 0.95 | |
| 15 | |
| 25M | |
| 190M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip MLF1608DR47KTA00 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has an inductance of 470n H. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 190M Hz. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 950m Ohm. This device is made with multi-layer technology. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

