TDKMLF1608DR39MInductor Surface Mount

Inductor General Purpose Shielded Multi-Layer 0.39uH 20% 25MHz 15Q-Factor Ferrite 0.1A 0.85Ohm DCR 0603 T/R

This rf chip MLF1608DR39M surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. It has an inductance of 390n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 850m Ohm. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 210M Hz.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.