25-50% Off

TDKMLF1608DR39KTA00Inductor Surface Mount

Inductor General Purpose Shielded Multi-Layer 0.39uH 10% 25MHz 15Q-Factor Ferrite 0.1A 0.85Ohm DCR 0603 T/R

Make any circuit look clean and compact using this rf chip MLF1608DR39KTA00 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 850m Ohm. It has an inductance of 390n H. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 210M Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device utilizes multi-layer technology. It has a tolerance of 10%.

Import TariffMay apply to this part

3,654 parts: Ships in 2 days

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1735+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      3654
      Country Of origin:
      Japan
         
      • Price: $0.0215
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1735+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Japan
      • In Stock: 3,654 parts
      • Price: $0.0215

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.