TDKMLF1608DR33KTA00Inductor Surface Mount

Inductor General Purpose Shielded Multi-Layer 0.33uH 10% 25MHz 15Q-Factor Ferrite 0.1A 0.75Ohm DCR 0603 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip MLF1608DR33KTA00 surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has a tolerance of 10%. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 230M Hz. It has an inductance of 330n H. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 750m Ohm. This device is made with multi-layer technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.0449
    1. 1+$0.0449
    2. 20000+$0.0396

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.