TDKMLF1608DR33JTD25Inductor Surface Mount
Inductor General Purpose Shielded Multi-Layer 0.33uH 5% 25MHz 15Q-Factor Ferrite 0.1A 0.75Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.33u | |
| 5% | |
| 25M | |
| 0.1 | |
| 0.1 | |
| 0.75 | |
| 15 | |
| 25M | |
| 230M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

