TDKMLF1608DR33JInductor Surface Mount

Inductor General Purpose Shielded Multi-Layer 0.33uH 5% 25MHz 15Q-Factor Ferrite 0.1A 0.75Ohm DCR 0603 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip MLF1608DR33J surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 330n H. This device is made with multi-layer technology. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 230M Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 750m Ohm.

6,135 parts: Ships in 5 days

    Total$0.57Price for 10

    • Ships in 5 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 6,135 parts
      • Price: $0.0565

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.