TDKMLF1608DR27MInductor Surface Mount
Inductor General Purpose Shielded Multi-Layer 0.27uH 20% 25MHz 15Q-Factor Ferrite 0.15A 0.6Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.27u | |
| 20% | |
| 25M | |
| 0.15 | |
| 0.15 | |
| 0.6 | |
| 15 | |
| 25M | |
| 260M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip MLF1608DR27M surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 270n H. It has a tolerance of 20%. This device utilizes multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 260M Hz. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 600m Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

