TDKMLF1608DR18MTD25Inductor Surface Mount
Inductor General Purpose Shielded Multi-Layer 0.18uH 20% 25MHz 15Q-Factor Ferrite 0.15A 0.5Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.18u | |
| 20% | |
| 25M | |
| 0.15 | |
| 0.15 | |
| 0.5 | |
| 15 | |
| 25M | |
| 320M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

