TDKMLF1608C150KInductor Surface Mount

Inductor General Purpose Shielded Multi-Layer 15uH 10% 1MHz 20Q-Factor Ferrite 0.002A 1.5Ohm DCR 0603 T/R

This rf chip MLF1608C150K surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes multi-layer technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 22M Hz. This SMD inductor has a maximum DC current of 2m A with a maximum resistance of 1.5 Ohm. It has a tolerance of 10%. It has an inductance of 15u H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.

6,020 parts: Ships in 8 days

    Total$1.29Price for 10

    • Ships in 8 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 6,020 parts
      • Price: $0.1290

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.