TDKMLF1608A1R0KInductor Surface Mount
Inductor General Purpose Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 0.05A 0.5Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 10% | |
| 10M | |
| 0.05 | |
| 0.05 | |
| 0.5 | |
| 35 | |
| 10M | |
| 120M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip MLF1608A1R0K surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 120M Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 500m Ohm. It has an inductance of 1u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

