SamtecMLE-105-01-G-DV-KConnector Headers and PCB Receptacles
Conn Micro Socket Strip SKT 10 POS 1mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 2.9/Contact | |
| 438VDC|310VAC | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 5.2 | |
| 4.32 | |
| 3.3 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

