| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Square | |
| Top Mount | |
| 18.1lm(Min) | |
| 50 | |
| 3000K | |
| No | |
| 2600K | |
| 4300K | |
| 25 | |
| Warm White | |
| 90 | |
| Yes | |
| Yes | |
| Xlamp® | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 3.15 |
| Package Length | 3.5 |
| PCB changed | 4 |
| Standard Package Name | SMD |
| 4 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

