| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Decoder | |
| 10 | |
| 1 | |
| 50 | |
| ITU-R BT.656 | |
| NTSC|PAL | |
| 1.14|3 | |
| 1.2|3.3 | |
| 1.26|3.6 | |
| 900 | |
| Analog | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 32 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

