ROHM SemiconductorML63Q2557-NNNTBZWBYMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V/5V 64-Pin TQFP
| Compliant | |
| 3A991.a.2 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 256KB | |
| 16KB | |
| Yes | |
| CAN/I2C/UART | |
| 49 | |
| 9 | |
| 2 | |
| 12/12 | |
| 12/12 | |
| 0 | |
| 4 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 900 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Supplier Package | TQFP |
| 64 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

