ROHM SemiconductorML62Q2702-NNNTBZWBYMicrocontrollers - MCUs
MCU 16-bit nX-U16/100 RISC 64KB Flash 2.5V/3.3V/5V 48-Pin TQFP
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| ML62Q2700 | |
| RISC | |
| nX-U16/100 | |
| 24 | |
| 24 | |
| 16 | |
| Flash | |
| 64KB | |
| 8KB | |
| Yes | |
| I2C/UART | |
| 35 | |
| 12 | |
| 1 | |
| 10 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

