ROHM SemiconductorML62Q2524-NNNGDZW5BXMicrocontrollers - MCUs
MCU 16-bit nX-U16/100 RISC 128KB Flash 2.5V/3.3V/5V 40-Pin WQFN EP
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| ML62Q2500 | |
| RISC | |
| nX-U16/100 | |
| 24 | |
| 24 | |
| 16 | |
| Flash | |
| 128KB | |
| 8KB | |
| Yes | |
| I2C/UART | |
| 32 | |
| 12 | |
| 1 | |
| 14 | |
| 12 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 40 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

