ROHM SemiconductorML62Q1552-NNNTBZWBXMicrocontrollers - MCUs
MCU 16-bit nX-U16/100 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP T/R
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| RISC | |
| nX-U16/100 | |
| 24 | |
| 24 | |
| 16 | |
| Flash | |
| 64KB | |
| 8KB | |
| Yes | |
| I2C/UART | |
| 58 | |
| 2 | |
| 1 | |
| 12 | |
| 10 | |
| 1 | |
| 1 | |
| 8 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1.6 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

