ROHM SemiconductorML610Q305-NNNGDZW5BXMicrocontrollers - MCUs
MCU 8-bit nX-U8/100 RISC 96KB Flash 3.3V/5V 32-Pin WQFN EP
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| RISC | |
| nX-U8/100 | |
| 8.192 | |
| 8.192 | |
| 8 | |
| Flash | |
| 96KB | |
| 1KB | |
| Yes | |
| I2C/UART | |
| 16 | |
| 4 | |
| 1 | |
| 3 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 3.3|5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 32 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

