Product Technical Specifications
유럽 연합 RoHS 명령어
RoHS Not Applicable
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8507.60.00.20
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
Unknown
PPAP
Unknown
Battery Type
Secondary
Non-Rechargeable/Rechargeable
Rechargeable
Shape
Coin
Voltage (V)
3
Capacity (Ah)
0.001
Chemistry
Lithium
Number of Cells
1
Max. Discharge Current (A)
0.000005
Minimum Operating Temperature (°C)
-20
Memory Effect
No
Maximum Operating Temperature (°C)
60
Sealed
Yes
Product Weight (g)
0.07
Diameter
4.8
Package Height
1.4

