| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Screw | |
| Right Angle | |
| 6.35 | |
| 3-13 | |
| 600V | |
| Non-Insulated | |
| 28.7 | |
| 12.7 | |
| Cable Mount |
Using the lug terminal ML4-CY wire terminal from Panduit is the easiest way to connect to your terminal blocks. Its wire is 3-13 AWG. This product is 28.7 mm long and 12.7 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

