Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8506.50.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Battery Type
Secondary
Non-Rechargeable/Rechargeable
Rechargeable
Shape
Coin
Voltage (V)
3
Capacity (Ah)
0.045
Chemistry
Lithium Manganese
Number of Cells
1
Termination Style
Pressure Contact
Minimum Operating Temperature (°C)
-20
Memory Effect
No
Maximum Operating Temperature (°C)
60
Sealed
Yes
Product Weight (g)
2.2
Diameter
20
Package Height
2
PCB changed
2
Pin Count
2

