WIMAMKX2AW43306I00KSSDCapacitor Film
Metallized Polypropylene RFI Film Capacitors Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| RFI Suppression | |
| 3.3uF | |
| 10% | |
| 305VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| Straight | |
| -55 | |
| 105 | |
| Ammo |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

