NXP SemiconductorsMKW41Z512CAT4RCombo Wireless Modules
BT+ZigBee Module 2360MHz to 2480MHz 75-Pin WLCSP T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| BT+ZigBee | |
| Module | |
| 0.25 | |
| 2360 to 2480 | |
| 2400(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Bluetooth v4.0(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.36(Max) |
| Package Width | 3.8 |
| Package Length | 3.89 |
| PCB changed | 75 |
| Supplier Package | WLCSP |
| 75 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
