Top Searched
NXP SemiconductorsMKW41Z256VHT4Combo Wireless Modules
BT+ZigBee Module 2360MHz to 2480MHz Medical 48-Pin Laminate QFN EP Tray
| Compliant | |
| 5A992 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| BT+ZigBee | |
| Module | |
| 0.25 | |
| 2360 to 2480 | |
| 2400(Typ) | |
| -40 | |
| 105 | |
| Tray | |
| Bluetooth v4.0(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | Laminate QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

