NXP SemiconductorsMKW37Z512VFT4Bluetooth
Bluetooth v5.0 (BLE) SMART SOC 2Mbps 48-Pin HVQFN EP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v5.0 (BLE) | |
| Microcontroller | |
| 2 | |
| 2360 | |
| 2483.5 | |
| ISM | |
| 2.4GHz | |
| -105 | |
| GPIO/I2C/SPI/UART | |
| 1.71 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 48 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

