NXP SemiconductorsMKW35A512VFP4RBluetooth
Bluetooth v5.0 (BLE) SMART SOC 1Mbps Automotive AEC-Q100 40-Pin HVQFN EP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Module | |
| Bluetooth v5.0 (BLE) | |
| Microcontroller | |
| 1 | |
| 2360 | |
| 2483.5 | |
| ISM | |
| 2.4GHz | |
| -99 | |
| GPIO/I2C/SPI/UART | |
| 1.71 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 40 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

