NXP SemiconductorsMKW31Z512VHT4Bluetooth
Bluetooth v4.2 (BLE) SMART SOC 1Mbps 3.3V 48-Pin Laminate QFN EP Tray
| Compliant | |
| 5A992 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v4.2 (BLE) | |
| Microcontroller | |
| 1 | |
| 2360 | |
| 2483.5 | |
| ISM | |
| 2.4GHz | |
| -100 | |
| I2C/SPI/UART | |
| 1.71 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | Laminate QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

