| Compliant | |
| 5A992c. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| DSSS|OQPSK | |
| 64 | |
| 512 | |
| 16 | |
| PCB | |
| 250(Typ) | |
| 2360 | |
| 2480 | |
| -102dBm | |
| 802.15.4 | |
| GPIO/I2C/I2S/SPI/UART | |
| 8dBm | |
| 1.8 | |
| 3.3 | |
| 3.6 | |
| 15 | |
| 17 | |
| Microcontroller | |
| On Board | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.94(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 63 |
| Standard Package Name | LGA |
| Supplier Package | MAP-LGA |
| 63 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

