Top Searched
NXP SemiconductorsMKW21Z256VHT4
802.15.4 SOC 2483.5MHz 2000Kbps 48-Pin Laminate QFN EP Tray
| Compliant | |
| 5A992 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| OQPSK | |
| 64 | |
| 256 | |
| 2000 | |
| 2400 | |
| 2483.5 | |
| -100dBm | |
| 802.15.4 | |
| 0.9 | |
| 4.2 | |
| Microcontroller | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | Laminate QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

